1413402 | |
---|---|
DigiKey Part Number | 1413402-ND |
Manufacturer | |
Manufacturer Product Number | 1413402 |
Description | CONN HOOD TOP ENTRY SZB10 M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1413402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B10 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.39000 | ¥239.39 |
10 | ¥220.25000 | ¥2,202.50 |
50 | ¥203.49360 | ¥10,174.68 |
100 | ¥193.91700 | ¥19,391.70 |
250 | ¥192.85212 | ¥48,213.03 |