1407729 | |
---|---|
DigiKey Part Number | 277-12926-ND |
Manufacturer | |
Manufacturer Product Number | 1407729 |
Description | HC-B 10-I-PT-F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407729 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | B10 | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.06000 | ¥139.06 |
10 | ¥127.93000 | ¥1,279.30 |
50 | ¥118.19320 | ¥5,909.66 |
100 | ¥112.63080 | ¥11,263.08 |
250 | ¥112.01280 | ¥28,003.20 |