1412840 | |
---|---|
DigiKey Part Number | 277-17048-ND |
Manufacturer | |
Manufacturer Product Number | 1412840 |
Description | CONN BASE SIDE ENTRY SZB10 M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412840 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.622" L x 2.047" W x 2.150" H (92.00mm x 52.00mm x 54.60mm) | |
Housing Color | - | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.35000 | ¥203.35 |
10 | ¥187.09500 | ¥1,870.95 |
50 | ¥172.86200 | ¥8,643.10 |
100 | ¥164.72720 | ¥16,472.72 |
250 | ¥163.82252 | ¥40,955.63 |