1411190 | |
---|---|
DigiKey Part Number | 277-12277-ND |
Manufacturer | |
Manufacturer Product Number | 1411190 |
Description | CABLE GLAND 11-16MM M25 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.43000 | ¥107.43 |
10 | ¥98.83900 | ¥988.39 |
50 | ¥91.32040 | ¥4,566.02 |
100 | ¥87.02340 | ¥8,702.34 |
250 | ¥86.54588 | ¥21,636.47 |