1412836 | |
---|---|
DigiKey Part Number | 1412836-ND |
Manufacturer | |
Manufacturer Product Number | 1412836 |
Description | CONN BASE SIDE ENTRY SZB10 M25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412836 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.661" L x 2.047" W x 2.126" H (93.00mm x 52.00mm x 54.00mm) | |
Housing Color | - | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.57000 | ¥214.57 |
10 | ¥197.37300 | ¥1,973.73 |
50 | ¥182.35620 | ¥9,117.81 |
100 | ¥173.77510 | ¥17,377.51 |
250 | ¥172.82124 | ¥43,205.31 |