1413417 | |
---|---|
DigiKey Part Number | 277-11819-ND |
Manufacturer | |
Manufacturer Product Number | 1413417 |
Description | CONN HOOD SIDE ENTRY SZB16 M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1413417 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.58000 | ¥220.58 |
10 | ¥202.91500 | ¥2,029.15 |
50 | ¥187.47480 | ¥9,373.74 |
100 | ¥178.65230 | ¥17,865.23 |
250 | ¥177.67188 | ¥44,417.97 |