1584428 | |
---|---|
DigiKey Part Number | 277-16578-ND |
Manufacturer | |
Manufacturer Product Number | 1584428 |
Description | INSERT FEMALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.61000 | ¥199.61 |
10 | ¥183.64300 | ¥1,836.43 |
50 | ¥169.66720 | ¥8,483.36 |
100 | ¥161.68380 | ¥16,168.38 |
250 | ¥151.70252 | ¥37,925.63 |
500 | ¥135.09182 | ¥67,545.91 |