1663433 | |
---|---|
DigiKey Part Number | 277-4225-ND |
Manufacturer | |
Manufacturer Product Number | 1663433 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1663433 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.56600 | ¥105.66 |
50 | ¥10.27860 | ¥513.93 |
100 | ¥9.60550 | ¥960.55 |
250 | ¥8.83704 | ¥2,209.26 |
500 | ¥8.16466 | ¥4,082.33 |
1,000 | ¥7.78043 | ¥7,780.43 |
2,500 | ¥7.73774 | ¥19,344.35 |