1584091 | |
---|---|
DigiKey Part Number | 277-4371-ND |
Manufacturer | |
Manufacturer Product Number | 1584091 |
Description | INSERT FEMALE 72POS CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 72 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 72 | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.05000 | ¥218.05 |
10 | ¥200.59800 | ¥2,005.98 |
50 | ¥185.33800 | ¥9,266.90 |
100 | ¥176.61590 | ¥17,661.59 |
250 | ¥175.64680 | ¥43,911.70 |