1419243 | |
---|---|
DigiKey Part Number | 1419243-ND |
Manufacturer | |
Manufacturer Product Number | 1419243 |
Description | COUPLING HOUSINGS D7 WITH SINGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry M20 D7 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 0.953" L x 0.953" W x 2.382" H (24.20mm x 24.20mm x 60.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable, Cover, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.79000 | ¥204.79 |
10 | ¥188.43800 | ¥1,884.38 |
50 | ¥174.09820 | ¥8,704.91 |
100 | ¥165.90460 | ¥16,590.46 |
250 | ¥164.99364 | ¥41,248.41 |