1411327 | |
---|---|
DigiKey Part Number | 277-13020-ND |
Manufacturer | |
Manufacturer Product Number | 1411327 |
Description | CONN BASE BOTTOM ENTRY SZB16 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411327 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.37000 | ¥200.37 |
10 | ¥184.34900 | ¥1,843.49 |
50 | ¥170.32520 | ¥8,516.26 |
100 | ¥162.31030 | ¥16,231.03 |
250 | ¥161.41904 | ¥40,354.76 |