1419229 | |
---|---|
DigiKey Part Number | 277-17079-ND |
Manufacturer | |
Manufacturer Product Number | 1419229 |
Description | CONN HOOD TOP ENTRY SZD7 M20 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 D7 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.059" L x 1.059" W x 2.382" H (26.90mm x 26.90mm x 60.50mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
10 | ¥34.46100 | ¥344.61 |
50 | ¥31.84080 | ¥1,592.04 |
100 | ¥30.34270 | ¥3,034.27 |
250 | ¥30.17592 | ¥7,543.98 |