1584075 | |
---|---|
DigiKey Part Number | 277-4396-ND |
Manufacturer | |
Manufacturer Product Number | 1584075 |
Description | INSERT MALE 72POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 72 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 72 | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.25000 | ¥196.25 |
10 | ¥180.53900 | ¥1,805.39 |
50 | ¥166.80420 | ¥8,340.21 |
100 | ¥158.95430 | ¥15,895.43 |
250 | ¥158.08212 | ¥39,520.53 |