1406530 | |
---|---|
DigiKey Part Number | 277-12273-ND |
Manufacturer | |
Manufacturer Product Number | 1406530 |
Description | HC-HS06-I-UT-F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1406530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | B16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.41000 | ¥327.41 |
10 | ¥301.21000 | ¥3,012.10 |
50 | ¥278.28940 | ¥13,914.47 |
100 | ¥265.19390 | ¥26,519.39 |
250 | ¥263.73800 | ¥65,934.50 |