1648241 | |
---|---|
DigiKey Part Number | 277-4466-ND |
Manufacturer | |
Manufacturer Product Number | 1648241 |
Description | INSERT FEMALE 16POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1648241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16 | |
Size | B16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.53000 | ¥175.53 |
10 | ¥161.51100 | ¥1,615.11 |
50 | ¥149.22460 | ¥7,461.23 |
100 | ¥142.20280 | ¥14,220.28 |
250 | ¥141.42208 | ¥35,355.52 |