1648238 | |
---|---|
DigiKey Part Number | 277-4390-ND |
Manufacturer | |
Manufacturer Product Number | 1648238 |
Description | INSERT MALE 16POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1648238 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16 | |
Size | B16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.36000 | ¥150.36 |
10 | ¥138.32600 | ¥1,383.26 |
50 | ¥127.80300 | ¥6,390.15 |
100 | ¥121.78780 | ¥12,178.78 |
250 | ¥121.11936 | ¥30,279.84 |