1424833 | |
---|---|
DigiKey Part Number | 277-1424833-ND |
Manufacturer | |
Manufacturer Product Number | 1424833 |
Description | SLEEVE HOUSING B32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.09000 | ¥363.09 |
10 | ¥334.07200 | ¥3,340.72 |
50 | ¥308.65360 | ¥15,432.68 |
100 | ¥294.12850 | ¥29,412.85 |
250 | ¥292.51396 | ¥73,128.49 |