1584936 | |
---|---|
DigiKey Part Number | 277-8402-ND |
Manufacturer | |
Manufacturer Product Number | 1584936 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | B24 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.05000 | ¥218.05 |
10 | ¥200.59800 | ¥2,005.98 |
50 | ¥185.33800 | ¥9,266.90 |
100 | ¥176.61590 | ¥17,661.59 |
250 | ¥175.64680 | ¥43,911.70 |