1407657 | |
---|---|
DigiKey Part Number | 277-9936-ND |
Manufacturer | |
Manufacturer Product Number | 1407657 |
Description | CONN HOOD SIDE OR TOP ENTRY SZB2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side or Top Entry B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407657 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side or Top Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.724" L x 1.732" W x 3.445" H (120.00mm x 44.00mm x 87.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.64000 | ¥154.64 |
10 | ¥142.25900 | ¥1,422.59 |
50 | ¥131.43560 | ¥6,571.78 |
100 | ¥125.24930 | ¥12,524.93 |
250 | ¥124.56188 | ¥31,140.47 |