1411497 | |
---|---|
DigiKey Part Number | 277-13045-ND |
Manufacturer | |
Manufacturer Product Number | 1411497 |
Description | CONN HOOD SIDE ENTRY DUAL SZB24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry, Dual B24 |
Datasheet | Datasheet |
EDA/CAD Models | 1411497 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry, Dual | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.724" L x 1.732" W x 3.445" H (120.00mm x 44.00mm x 87.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.45000 | ¥225.45 |
10 | ¥207.43800 | ¥2,074.38 |
50 | ¥191.65660 | ¥9,582.83 |
100 | ¥182.63760 | ¥18,263.76 |
250 | ¥181.63496 | ¥45,408.74 |