1182095 | |
---|---|
DigiKey Part Number | 277-1182095-ND |
Manufacturer | |
Manufacturer Product Number | 1182095 |
Description | FRAME MODULAR SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | B24 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.34000 | ¥123.34 |
10 | ¥113.46600 | ¥1,134.66 |
50 | ¥104.82920 | ¥5,241.46 |
100 | ¥99.89580 | ¥9,989.58 |
250 | ¥99.34764 | ¥24,836.91 |