1417381 | |
---|---|
DigiKey Part Number | 1417381-ND |
Manufacturer | |
Manufacturer Product Number | 1417381 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 1 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 146A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.59000 | ¥276.59 |
10 | ¥254.43800 | ¥2,544.38 |
50 | ¥235.07960 | ¥11,753.98 |
100 | ¥224.01680 | ¥22,401.68 |
250 | ¥222.78748 | ¥55,696.87 |