1417399 | |
---|---|
DigiKey Part Number | 277-16499-ND |
Manufacturer | |
Manufacturer Product Number | 1417399 |
Description | FRAME HINGED FOR 3MOD |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | B10 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |