1414354 | |
---|---|
DigiKey Part Number | 277-16476-ND |
Manufacturer | |
Manufacturer Product Number | 1414354 |
Description | MODULE MALE 12POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 80°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥19.30900 | ¥193.09 |
50 | ¥17.83660 | ¥891.83 |
100 | ¥16.99760 | ¥1,699.76 |
250 | ¥16.90400 | ¥4,226.00 |