1672440 | |
---|---|
DigiKey Part Number | 277-4654-ND |
Manufacturer | |
Manufacturer Product Number | 1672440 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1672440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥21.46000 | ¥214.60 |
50 | ¥20.87260 | ¥1,043.63 |
100 | ¥19.50650 | ¥1,950.65 |
250 | ¥17.94596 | ¥4,486.49 |
500 | ¥16.58052 | ¥8,290.26 |
1,000 | ¥15.80034 | ¥15,800.34 |
2,500 | ¥15.71356 | ¥39,283.90 |