1674930 | |
---|---|
DigiKey Part Number | 277-4650-ND |
Manufacturer | |
Manufacturer Product Number | 1674930 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |