1424219 | |
---|---|
DigiKey Part Number | 277-1424219-ND |
Manufacturer | |
Manufacturer Product Number | 1424219 |
Description | HC-M-03-PT-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module 3 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
10 | ¥114.73200 | ¥1,147.32 |
50 | ¥106.00680 | ¥5,300.34 |
100 | ¥101.01740 | ¥10,101.74 |
250 | ¥100.46328 | ¥25,115.82 |