1424246 | |
---|---|
DigiKey Part Number | 277-1424246-ND |
Manufacturer | |
Manufacturer Product Number | 1424246 |
Description | CONN INSERT MALE 12POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 12 Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.81000 | ¥150.81 |
10 | ¥138.74600 | ¥1,387.46 |
50 | ¥128.18620 | ¥6,409.31 |
100 | ¥122.15290 | ¥12,215.29 |
250 | ¥121.48244 | ¥30,370.61 |