09110006250 | |
---|---|
DigiKey Part Number | 09110006250-ND |
Manufacturer | |
Manufacturer Product Number | 09110006250 |
Description | HAN TC200 FEMALE CONTACT 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.87000 | ¥163.87 |
10 | ¥143.46600 | ¥1,434.66 |
26 | ¥137.26462 | ¥3,568.88 |
50 | ¥132.83620 | ¥6,641.81 |
100 | ¥128.40870 | ¥12,840.87 |
250 | ¥121.32384 | ¥30,330.96 |
500 | ¥117.78146 | ¥58,890.73 |