1407660 | |
---|---|
DigiKey Part Number | 277-9939-ND |
Manufacturer | |
Manufacturer Product Number | 1407660 |
Description | CONN BASE BOTTOM ENTRY SZB24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.531" L x 2.087" W x 1.201" H (140.50mm x 53.00mm x 30.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.70000 | ¥305.70 |
10 | ¥281.21200 | ¥2,812.12 |
50 | ¥259.81240 | ¥12,990.62 |
100 | ¥247.58600 | ¥24,758.60 |
250 | ¥246.22720 | ¥61,556.80 |