1679414 | |
---|---|
DigiKey Part Number | 277-4461-ND |
Manufacturer | |
Manufacturer Product Number | 1679414 |
Description | INSERT MALE 4POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4 | |
Size | B16 | |
Termination Style | Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥688.39000 | ¥688.39 |
10 | ¥633.34500 | ¥6,333.45 |
50 | ¥585.15540 | ¥29,257.77 |
100 | ¥557.61900 | ¥55,761.90 |