1413418 | |
---|---|
DigiKey Part Number | 1413418-ND |
Manufacturer | |
Manufacturer Product Number | 1413418 |
Description | CONN HOOD TOP ENTRY SZB16 M40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1413418 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.65000 | ¥260.65 |
10 | ¥239.81900 | ¥2,398.19 |
50 | ¥221.57240 | ¥11,078.62 |
100 | ¥211.14560 | ¥21,114.56 |
250 | ¥209.98652 | ¥52,496.63 |