1604476 | |
---|---|
DigiKey Part Number | 1604476-ND |
Manufacturer | |
Manufacturer Product Number | 1604476 |
Description | CONN HOOD TOP ENTRY SZB16 M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Bayonet Lock on Hood | |
Thread Size | M40 | |
Size / Dimension | 4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.48000 | ¥273.48 |
10 | ¥251.57700 | ¥2,515.77 |
50 | ¥232.43340 | ¥11,621.67 |
100 | ¥221.49490 | ¥22,149.49 |
250 | ¥220.27944 | ¥55,069.86 |