19200030220 | |
---|---|
DigiKey Part Number | 1195-3058-ND |
Manufacturer | |
Manufacturer Product Number | 19200030220 |
Description | CONN BASE SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.102" L x 1.575" W x 1.055" H (28.00mm x 40.00mm x 26.80mm) | |
Housing Color | Gray | |
Features | Cover, EMC Resistant | |
Ingress Protection | IP44 | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.07000 | ¥88.07 |
10 | ¥79.27400 | ¥792.74 |
30 | ¥74.67467 | ¥2,240.24 |
50 | ¥72.76020 | ¥3,638.01 |
100 | ¥70.84490 | ¥7,084.49 |
250 | ¥63.18616 | ¥15,796.54 |
500 | ¥59.35652 | ¥29,678.26 |
1,000 | ¥52.46356 | ¥52,463.56 |