09370009912 | |
---|---|
DigiKey Part Number | 09370009912-ND |
Manufacturer | |
Manufacturer Product Number | 09370009912 |
Description | HAN M 3 GASKET (ON BOTTOM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket |
Datasheet | Datasheet |
EDA/CAD Models | 09370009912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Han® 3A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.44000 | ¥275.44 |
10 | ¥241.21400 | ¥2,412.14 |
30 | ¥230.79400 | ¥6,923.82 |
50 | ¥223.34740 | ¥11,167.37 |
100 | ¥215.90280 | ¥21,590.28 |
250 | ¥203.99112 | ¥50,997.78 |