19200031443 | |
---|---|
DigiKey Part Number | 1195-3068-ND |
Manufacturer | |
Manufacturer Product Number | 19200031443 |
Description | CONN HOOD TOP ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031443 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
10 | ¥87.95400 | ¥879.54 |
30 | ¥84.57300 | ¥2,537.19 |
50 | ¥81.19000 | ¥4,059.50 |
100 | ¥76.67930 | ¥7,667.93 |
250 | ¥69.91332 | ¥17,478.33 |
500 | ¥65.40258 | ¥32,701.29 |
1,000 | ¥59.99002 | ¥59,990.02 |