![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/226/10410000002_tmb.jpg)
19200031
Connectors, Interconnects | Heavy Duty Connector Housings, Hoods, Bases
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
19200031640 CONN HOOD SIDE SZ3A M20 IP44 | CONN HOOD SIDE SZ3A M20 IP44 | 216 | Bulk | - | |
19200031750 CONN HOOD CPLNG BOTTOM SZ3A M20 | CONN HOOD CPLNG BOTTOM SZ3A M20 | 207 | Bulk | - | |
19200031421 CONN HOOD TOP SZ3A M25 IP44 | CONN HOOD TOP SZ3A M25 IP44 | 142 | Bulk | - | |
19200031645 CONN HOOD SIDE SZ3A M25 IP44 | CONN HOOD SIDE SZ3A M25 IP44 | 7 | Bulk | - | |
19200031120 CONN HOOD BOTTOM ENTRY SZ3A M20 | CONN HOOD BOTTOM ENTRY SZ3A M20 | 6 | Bulk | - | |
19200031423 CONN HOOD TOP ENTRY SZ3A M25 | CONN HOOD TOP ENTRY SZ3A M25 | 20 | Bulk | - | |
19200031447 HAN 3A-HTE-M25 W. GLUED SEAL | HAN 3A-HTE-M25 W. GLUED SEAL | 62 | Bulk | - | |
19200031160 CONN BASE SIDE SZ3A M20 IP44 | CONN BASE SIDE SZ3A M20 IP44 | 42 | Bulk | - | |
19200031165 CONN BASE SIDE SZ3A PG11 IP44 | CONN BASE SIDE SZ3A PG11 IP44 | 9 | Bulk | - | |
19200031425 CONN HOOD TOP ENTRY SZ3A M25 | CONN HOOD TOP ENTRY SZ3A M25 | 25 | Bulk | - | |
19200031440 CONN HOOD TOP SZ3A M20 IP44 | CONN HOOD TOP SZ3A M20 IP44 | 0 | Bulk | - | |
19200031445 CONN HOOD TOP SZ3A M25 IP44 | CONN HOOD TOP SZ3A M25 IP44 | 4 | Bulk | - | |
19200031252 CONN BASE SIDE SZ3A M20 IP44 | CONN BASE SIDE SZ3A M20 IP44 | 0 | Bulk | - | |
19200031422 CONN HOOD TOP SZ3A M25 IP44 | CONN HOOD TOP SZ3A M25 IP44 | 0 | Bulk | - | |
19200031443 CONN HOOD TOP ENTRY SZ3A M20 | CONN HOOD TOP ENTRY SZ3A M20 | 0 | Bulk | - |