19200031423 | |
---|---|
DigiKey Part Number | 1195-7143-ND |
Manufacturer | |
Manufacturer Product Number | 19200031423 |
Description | CONN HOOD TOP ENTRY SZ3A M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.01000 | ¥186.01 |
10 | ¥162.88300 | ¥1,628.83 |
30 | ¥155.84433 | ¥4,675.33 |
50 | ¥150.81660 | ¥7,540.83 |
100 | ¥145.78990 | ¥14,578.99 |
250 | ¥137.74624 | ¥34,436.56 |
500 | ¥133.72448 | ¥66,862.24 |