09120062794 | |
---|---|
DigiKey Part Number | 1195-6632-ND |
Manufacturer | |
Manufacturer Product Number | 09120062794 |
Description | INSERT FEMALE 4+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120062794 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | 3A | |
Termination Style | Screw | |
Voltage Rating | 25V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.07000 | ¥383.07 |
10 | ¥335.42000 | ¥3,354.20 |
25 | ¥320.92440 | ¥8,023.11 |
50 | ¥310.57360 | ¥15,528.68 |
100 | ¥300.22110 | ¥30,022.11 |
250 | ¥283.65696 | ¥70,914.24 |