09120042711 | |
---|---|
DigiKey Part Number | 1195-7472-ND |
Manufacturer | |
Manufacturer Product Number | 09120042711 |
Description | INSERT FEMALE 4POS+2 FIBER CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120042711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert with Fiber Optic Contacts | |
Gender | Female | |
Number of Positions | 4+2 Fiber | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.60000 | ¥292.60 |
10 | ¥256.25300 | ¥2,562.53 |
30 | ¥245.18300 | ¥7,355.49 |
50 | ¥237.27320 | ¥11,863.66 |
100 | ¥229.36390 | ¥22,936.39 |
250 | ¥216.70928 | ¥54,177.32 |