10200030004 | |
---|---|
DigiKey Part Number | 1195-8060-ND |
Manufacturer | |
Manufacturer Product Number | 10200030004 |
Description | CONN ASSY TOP ENTRY 3+GND 3A M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Side-Base | |
Number of Positions | 3+Ground | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.21000 | ¥374.21 |
10 | ¥343.38300 | ¥3,433.83 |
25 | ¥330.17240 | ¥8,254.31 |
50 | ¥319.16560 | ¥15,958.28 |
100 | ¥301.55690 | ¥30,155.69 |
250 | ¥292.75240 | ¥73,188.10 |