Heavy Duty Connector Contacts

Results: 3
Wire Gauge
25mm²6 AWG8 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
09110006131
09110006132
CONTACT H.D. CRIMP PIN 6AWG
HARTING
295
In Stock
1 : ¥99.34000
Bulk
Bulk
Active
Machined
Pin
Crimp
6 AWG
Silver
118.1µin (3.00µm)
09110006131
09110006131
CONTACT H.D. CRIMP PIN 8AWG
HARTING
1,080
In Stock
1 : ¥92.69000
Bulk
Bulk
Active
Machined
Pin
Crimp
8 AWG
Silver
118.1µin (3.00µm)
09110006131
09110006133
CONTACT H.D. CRIMP PIN 3AWG
HARTING
0
In Stock
Check Lead Time
1 : ¥106.56000
Bulk
Bulk
Active
Machined
Pin
Crimp
25mm²
Silver
118.1µin (3.00µm)
Showing
of 3

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.