Cable and Cord Grips

Results: 7
Outside Cable Diameter (Min)
0.197" (5.00mm)0.236" (6.00mm)0.394" (10.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)0.472" (12.00mm)0.551" (14.00mm)
Material
BrassPolyamide (PA), Nylon
Includes
-Clamping Ring
Color
-Gray
Ingress Protection
IP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
19000005182
19000005182
CABLE GLAND 6-12MM M20 POLYAMIDE
HARTING
129
In Stock
1 : ¥41.77000
Bag
Bag
Active
Cable Gland
0.236" (6.00mm)
0.472" (12.00mm)
M20
-
-
-
Polyamide (PA), Nylon
-
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
19000005184
19000005184
CABLE GLAND 10-14MM M20 POLYAMID
HARTING
326
In Stock
1 : ¥51.86000
Bag
Bag
Active
Cable Gland
0.394" (10.00mm)
0.551" (14.00mm)
M20
-
-
-
Polyamide (PA), Nylon
-
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
Han Heavy Duty Cable Gland
19000005080
CABLE GLAND 5-9MM M20 BRASS
HARTING
257
In Stock
1 : ¥97.84000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.354" (9.00mm)
M20
-
-
-
Brass
Clamping Ring
-
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
Han-Compact_Accessories
19000005084
CABLE GLAND 10-14MM M20 BRASS
HARTING
127
In Stock
1 : ¥162.96000
Bag
Bag
Active
Cable Gland
0.394" (10.00mm)
0.551" (14.00mm)
M20
-
-
-
Brass
Clamping Ring
-
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
19000005180
19000005180
CABLE GLAND 5-9MM M20 POLYAMIDE
HARTING
74
In Stock
1 : ¥41.42000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.354" (9.00mm)
M20
-
-
-
Polyamide (PA), Nylon
-
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
Han_Heavy Duty Accessories
19000005082
CABLE GLAND 6-12MM M20 BRASS
HARTING
56
In Stock
1 : ¥100.65000
Bag
Bag
Active
Cable Gland
0.236" (6.00mm)
0.472" (12.00mm)
M20
-
-
-
Brass
Clamping Ring
-
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
19000005081
19000005081
CABLE GLAND 5-12MM M20 BRASS
HARTING
44
In Stock
1 : ¥133.41000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.472" (12.00mm)
M20
-
-
-
Brass
Clamping Ring
-
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
Showing
of 7

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.