09200035442 | |
---|---|
DigiKey Part Number | 1195-4617-ND |
Manufacturer | |
Manufacturer Product Number | 09200035442 |
Description | HOOD COVER FOR HAN 3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09200035442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 3A Hoods | |
Specifications | Locking Clip (1) | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.31000 | ¥138.31 |
10 | ¥119.85900 | ¥1,198.59 |
30 | ¥113.60167 | ¥3,408.05 |
50 | ¥111.95600 | ¥5,597.80 |
100 | ¥98.78410 | ¥9,878.41 |
250 | ¥92.19876 | ¥23,049.69 |
500 | ¥90.22324 | ¥45,111.62 |