09120082734 | |
---|---|
DigiKey Part Number | 09120082734-ND |
Manufacturer | |
Manufacturer Product Number | 09120082734 |
Description | INSERT FEMALE 8POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 8 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120082734 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Push In with Lock | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.44000 | ¥275.44 |
10 | ¥241.19700 | ¥2,411.97 |
30 | ¥230.77133 | ¥6,923.14 |
50 | ¥223.32700 | ¥11,166.35 |
100 | ¥215.88330 | ¥21,588.33 |
250 | ¥203.97276 | ¥50,993.19 |