09120080427 | |
---|---|
DigiKey Part Number | 1195-4396-ND |
Manufacturer | |
Manufacturer Product Number | 09120080427 |
Description | CONN HOOD TOP ENTRY PG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09120080427 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥84.38300 | ¥843.83 |
30 | ¥81.14133 | ¥2,434.24 |
50 | ¥77.89500 | ¥3,894.75 |
100 | ¥73.56700 | ¥7,356.70 |
250 | ¥67.07560 | ¥16,768.90 |
500 | ¥62.74816 | ¥31,374.08 |
1,000 | ¥57.55519 | ¥57,555.19 |