09120062766 | |
---|---|
DigiKey Part Number | 1195-1365-ND |
Manufacturer | |
Manufacturer Product Number | 09120062766 |
Description | INSERT FEMALE 4+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120062766 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.68000 | ¥375.68 |
10 | ¥328.97500 | ¥3,289.75 |
30 | ¥314.75567 | ¥9,442.67 |
50 | ¥304.60340 | ¥15,230.17 |
100 | ¥294.44960 | ¥29,444.96 |
250 | ¥278.20400 | ¥69,551.00 |