09120062763 | |
---|---|
DigiKey Part Number | 1195-1364-ND |
Manufacturer | |
Manufacturer Product Number | 09120062763 |
Description | INSERT FMALE 4+2POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Push In with Lock; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120062763 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Push In with Lock; Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.06000 | ¥411.06 |
10 | ¥377.19100 | ¥3,771.91 |
30 | ¥362.68733 | ¥10,880.62 |
50 | ¥350.59800 | ¥17,529.90 |
100 | ¥331.25490 | ¥33,125.49 |
250 | ¥321.58328 | ¥80,395.82 |