19120080411 | |
---|---|
DigiKey Part Number | 1195-5326-ND |
Manufacturer | |
Manufacturer Product Number | 19120080411 |
Description | CONN HOOD TOP ENTRY M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19120080411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.965" L x 1.142" W x 3.500" H (49.90mm x 29.00mm x 88.90mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Chromate | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.83000 | ¥307.83 |
10 | ¥269.57400 | ¥2,695.74 |
25 | ¥257.92000 | ¥6,448.00 |
50 | ¥249.60260 | ¥12,480.13 |
100 | ¥241.28150 | ¥24,128.15 |
250 | ¥227.96964 | ¥56,992.41 |