09140009940 | |
---|---|
DigiKey Part Number | 1195-1424-ND |
Manufacturer | |
Manufacturer Product Number | 09140009940 |
Description | HAN-MODULAR COMPACT GASKET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket |
Datasheet | Datasheet |
EDA/CAD Models | 09140009940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Han-Modular® Compact Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥19.97800 | ¥199.78 |
30 | ¥19.12500 | ¥573.75 |
50 | ¥18.70100 | ¥935.05 |
100 | ¥17.85090 | ¥1,785.09 |
250 | ¥16.15060 | ¥4,037.65 |
500 | ¥14.87560 | ¥7,437.80 |
1,000 | ¥12.75055 | ¥12,750.55 |
2,500 | ¥11.90051 | ¥29,751.28 |